KOA SG73P2ATTD2672F
| Manufacturer | |
| MPN | SG73P2ATTD2672F |
| LCSC Part # | C4050244 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 26.7kΩ ±1% 0.25W 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 26.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 26.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0234 | $ 0.02 |
| 200+ | $ 0.0091 | $ 1.82 |
| 500+ | $ 0.0088 | $ 4.40 |
| 1,000+ | $ 0.0086 | $ 8.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 26.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 26.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H2ARTTD2672F | KOA | 0805 | 0 | $ 0.0244 | ||
| RK73H2ATTD2672F | KOA | 0805 | 0 | $ 0.0088 | ||
| AC0805FR-7W26K7L | YAGEO | 0805 | 0 | $ 0.0327 | ||
| RMCP0805FT26K7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0234 | ||
| CRGH0805F26K7 | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| ESR10EZPF2672 | ROHM | 0805 | 0 | $ 0.0147 | ||
| ERJ-P06F2672V | PANASONIC | 0805 | 0 | $ 0.0249 | ||
| RCS080526K7FKEA | VISHAY | 0805 | 0 | $ 0.0301 | ||
| CRCW080526K7FKEAHP | VISHAY | 0805 | 0 | $ 0.0328 | ||
| RS73G2ATTD2672F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD2672F | KOA | 0805 | 0 | $ 0.3173 | ||
| RK73H2ATTD2672D | KOA | 0805 | 0 | $ 0.02 | ||
| SG73P2ATTD2672D | KOA | 0805 | 0 | $ 0.0356 | ||
| RK73H2ARTTD2672D | KOA | 0805 | 0 | $ 0.1233 | ||
| ERJ-P06D2672V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| RS73F2ATTD2672F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD2672F | KOA | 0805 | 0 | $ 0.2777 | ||
| ERJ-HP6D2672V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| SG73S2ATTD2672F | KOA | 0805 | 0 | $ 0.0234 | ||
| RC0805FR-7W26K7L | YAGEO | 0805 | 0 | $ 0.0608 |

