TE Connectivity CPF0805B2K21E
| Manufacturer | |
| MPN | CPF0805B2K21E |
| LCSC Part # | C4049896 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.21kΩ ±0.1% 100mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 2.21kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 2.21kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1168 | $ 0.12 |
| 200+ | $ 0.0452 | $ 9.04 |
| 500+ | $ 0.0436 | $ 21.80 |
| 1,000+ | $ 0.0428 | $ 42.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 2.21kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 2.21kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD072K21L | YAGEO | 0805 | 1,540 | $ 0.0532 | ||
| TNPW08052K21BEEA | VISHAY | 0805 | 51 | $ 0.3214 | ||
| RNCS0805BKE2K21 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0911 | ||
| RNCS0805BTE2K21 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0769 | ||
| RNCS0805BKE2K21-AS | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.2353 | ||
| CPF0805B2K21E1 | TE Connectivity | 0805 | 0 | $ 0.1184 | ||
| RN73R2ATTD2211B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| ERA-6AEB2211V | PANASONIC | 0805 | 0 | $ 0.0426 | ||
| BLU0805-2211-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BKE2K21 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0954 | ||
| RNCF0805BTE2K21 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0586 | ||
| RG2012P-2211-B-T5 | SUSUMU | 0805 | 0 | $ 0.0492 | ||
| TNPW08052K21BEEN | VISHAY | 0805 | 0 | $ 0.3444 | ||
| AT0805BRD072K21L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| PTFR0805B2K21P9 | RESI | 0805 | 0 | $ 0.0806 | ||
| PAT0805E2211BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E2211BNW | VISHAY | 0805 | 0 | $ 5.0621 | ||
| MCU0805MD2211BP100 | VISHAY | 0805 | 0 | $ 0.2782 | ||
| P0805E2211BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E2211BBT | VISHAY | 0805 | 0 | $ 5.0621 |

