YAGEO RE1206DRE076K49L
| Manufacturer | YAGEOAsian Brands |
| MPN | RE1206DRE076K49L |
| LCSC Part # | C4049845 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 6.49kΩ ±0.5% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.49kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.49kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0238 | $ 0.02 |
| 200+ | $ 0.0092 | $ 1.84 |
| 500+ | $ 0.0089 | $ 4.45 |
| 1,000+ | $ 0.0088 | $ 8.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.49kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.49kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT1206DRE076K49L | YAGEO | 1206 | 0 | $ 0.165 | ||
| RT1206DRE076K49L | YAGEO | 1206 | 0 | $ 0.0284 | ||
| AT1206DRD076K49L | YAGEO | 1206 | 0 | $ 0.194 | ||
| RT1206DRD076K49L | YAGEO | 1206 | 0 | $ 0.0351 | ||
| RT1206CRE076K49L | YAGEO | 1206 | 0 | $ 0.0573 | ||
| RT1206BRE076K49L | YAGEO | 1206 | 0 | $ 0.0737 | ||
| AT1206CRD076K49L | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RT1206CRD076K49L | YAGEO | 1206 | 0 | $ 0.0841 | ||
| RT1206CRC076K49L | YAGEO | 1206 | 0 | $ 0.1099 | ||
| RT1206CRB076K49L | YAGEO | 1206 | 0 | $ 0.258 |

