VISHAY TNPW12064K81BEEN
| Manufacturer | |
| MPN | TNPW12064K81BEEN |
| LCSC Part # | C4049648 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.81kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.81kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.81kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3317 | $ 0.33 |
| 200+ | $ 0.1284 | $ 25.68 |
| 500+ | $ 0.1239 | $ 61.95 |
| 1,000+ | $ 0.1216 | $ 121.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.81kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.81kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD4811B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| TNPW12064K81BEEA | VISHAY | 1206 | 0 | $ 0.2149 | ||
| RNCF1206BKE4K81 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0991 | ||
| PTN1206E4811BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B4B81RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| MCA12060D4811BP100 | VISHAY | 1206 | 0 | $ 0.216 | ||
| TNPW12064K81BETY | VISHAY | 1206 | 0 | $ 1.4428 | ||
| RN73R2BTTD4811B10 | KOA | 1206 | 0 | $ 0.2736 | ||
| RN73R2BTTD4811A25 | KOA | 1206 | 0 | $ 0.2239 | ||
| RN73R2BTTD4811B05 | KOA | 1206 | 0 | $ 0.4424 | ||
| RN73R2BTTD4811B50 | KOA | 1206 | 0 | $ 0.1162 | ||
| RN73H2BTTD4811B25 | KOA | 1206 | 0 | $ 0.1395 | ||
| RN73R2BTTD4811A10 | KOA | 1206 | 0 | $ 0.3496 | ||
| RN73R2BTTD4811A05 | KOA | 1206 | 0 | $ 0.4657 |

