LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K03B10B1RT5 product image
Images for reference only

VISHAY M55342K03B10B1RT5

Manufacturer
MPN
M55342K03B10B1RT5
LCSC Part #
C4049462
Packaging
1005
Customer #
Key Attributes
RES 10.1kΩ ±0.1% 200mW 1005
Datasheetpdf iconVISHAY M55342K03B10B1RT5
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1773$ 2.18
200+$ 0.844$ 168.80
500+$ 0.8137$ 406.85
1,000+$ 0.7985$ 798.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1005
Resistance10.1kΩ
Power(Watts)200mW
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342K03B10B1RWSVISHAY10050$ 14.712