KOA WK73S2HTTER15J
| Manufacturer | |
| MPN | WK73S2HTTER15J |
| LCSC Part # | C4049240 |
| Packaging | 1020 |
| Customer # | |
| Key Attributes | RES 150mΩ ±5% 1W 1020 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1020 | |
| Power(Watts) | 1W | |
| Resistance | 150mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1020 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 150mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1599 | $ 0.16 |
| 200+ | $ 0.0619 | $ 12.38 |
| 500+ | $ 0.0597 | $ 29.85 |
| 1,000+ | $ 0.0587 | $ 58.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1020 | |
| Power(Watts) | 1W | |
| Resistance | 150mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1020 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 150mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-B1CJR15U | PANASONIC | 1020 | 0 | $ 0.314 | ||
| RCWE1020R150JKEA | VISHAY | 1020 | 0 | $ 0.1482 | ||
| WK73S2HTTER150F | KOA | 1020 | 0 | $ 0.1316 | ||
| RLW73H2FR15TDF | TE Connectivity | 1020 | 0 | $ 0.1473 | ||
| RLW73H2FR15TE | TE Connectivity | 1020 | 0 | $ 0.1293 | ||
| RLW73PH2FR15TE | TE Connectivity | 1020 | 0 | $ 0.1877 | ||
| RLW73PH2FR15TDF | TE Connectivity | 1020 | 0 | $ 0.2161 | ||
| ERJ-B1CFR15U | PANASONIC | 1020 | 0 | $ 0.6394 | ||
| LTR50UZPFLR150 | ROHM | 1020 | 0 | $ 0.406 | ||
| RCWE1020R150FKEA | VISHAY | 1020 | 0 | $ 0.1482 |

