KOA RN73R1ETTP4302C50
| Manufacturer | |
| MPN | RN73R1ETTP4302C50 |
| LCSC Part # | C4048141 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 43kΩ ±0.25% 0.063W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 43kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 43kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0887 | $ 0.09 |
| 200+ | $ 0.0344 | $ 6.88 |
| 500+ | $ 0.0331 | $ 16.55 |
| 1,000+ | $ 0.0326 | $ 32.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 43kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 43kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AR02BTD4302 | Viking | 0402 | 9,260 | $ 0.0279 | ||
| ERA2AEB433X | PANASONIC | 0402 | 2,620 | $ 0.1085 | ||
| RT0402CRE0743KL | YAGEO | 0402 | 0 | $ 0.0459 | ||
| RN73R1ETTP4302C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| RN731ETTP4302C25 | KOA | 0402 | 0 | $ 0.0851 | ||
| RT0402CRD0743KL | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD0743KL | YAGEO | 0402 | 0 | $ 0.0785 | ||
| ERA-2ARC433X | PANASONIC | 0402 | 0 | $ 0.1123 | ||
| RNCF0402BTC43K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0418 | ||
| RT0402CRB0743KL | YAGEO | 0402 | 0 | $ 0.1623 | ||
| RN73R1ETTP4302B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RT0402BRE0743KL | YAGEO | 0402 | 0 | $ 0.0316 | ||
| RK73G1ETTP4302C | KOA | 0402 | 0 | $ 0.0361 | ||
| RS73G1ERTTP4302C | KOA | 0402 | 0 | $ 0.3213 | ||
| RN73R1ETTP4302B25 | KOA | 0402 | 0 | $ 0.0474 | ||
| CPF0402B43KE1 | TE Connectivity | 0402 | 0 | $ 0.11 | ||
| ERA-2VEB4302X | PANASONIC | 0402 | 0 | $ 0.2737 | ||
| MCS0402MD4302BE000 | VISHAY | 0402 | 0 | $ 0.1058 | ||
| TNPW040243K0BEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| RN73H1ETTP4302C50 | KOA | 0402 | 0 | $ 0.0852 |

