SUSUMU RGT1608P-594-B-T5
| Manufacturer | |
| MPN | RGT1608P-594-B-T5 |
| LCSC Part # | C4048076 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 590kΩ ±0.1% 0.063W 0603 |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 590kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 590kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1442 | $ 0.14 |
| 200+ | $ 0.0558 | $ 11.16 |
| 500+ | $ 0.0539 | $ 26.95 |
| 1,000+ | $ 0.0529 | $ 52.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 590kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 590kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD07590KL | YAGEO | 0603 | 3,960 | $ 0.0266 | ||
| PTFR0603B590KP9 | RESI | 0603 | 3,010 | $ 0.1285 | ||
| CPF0603B590KE1 | TE Connectivity | 0603 | 0 | $ 0.1583 | ||
| RN73R1JTTD5903B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RNCF0603BTE590K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| RNCF0603BKE590K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| TD03G5903BT | FH | 0603 | 0 | $ 0.0454 | ||
| CPF0603B590KE | TE Connectivity | 0603 | 0 | $ 0.1207 | ||
| RN73R1JTTD5903B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RNCF0603BTC590K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| RT0603BRE07590KL | YAGEO | 0603 | 0 | $ 0.0325 | ||
| RN73H1JTTD5903B25 | KOA | 0603 | 0 | $ 0.0542 | ||
| RS73F1JTTD5903B | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JRTTD5903B | KOA | 0603 | 0 | $ 0.3334 |

