TDK TFM252012ALMAR22MTAA
| Manufacturer | |
| MPN | TFM252012ALMAR22MTAA |
| LCSC Part # | C404798 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 220nH 6.7A 8mΩ 1008 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 6.7A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8A | |
| DC Resistance(DCR) | 8mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 6.7A | |
| Inductance | 220nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8A | |
| DC Resistance(DCR) | 8mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 3,020
3,020 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5742 | $ 0.57 |
| 10+ | $ 0.4587 | $ 4.59 |
| 30+ | $ 0.4083 | $ 12.25 |
| 100+ | $ 0.3465 | $ 34.65 |
| 500+ | $ 0.3172 | $ 158.60 |
| 1,000+ | $ 0.3009 | $ 300.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 6.7A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8A | |
| DC Resistance(DCR) | 8mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 6.7A | |
| Inductance | 220nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8A | |
| DC Resistance(DCR) | 8mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
C404798 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FTC252012SR22MBCF | cjiang | 1008 | 650 | $ 0.0503 | ||
| SMMS252010-R22M | Shun Xiang Nuo | 1008 | 2,740 | $0.0219 $0.0364 | ||
| APH252010CR22MP01 | APV | 1008 | 2,560 | $0.0406 $0.0427 | ||
| SMS252010-R22MT | LanTu Micro | 1008 | 2,520 | $0.0192 $0.0384 | ||
| ZBJ252012SR22MBCA | DMBJ | 1008 | 3,000 | $ 0.0451 | ||
| SRTC.252012.YBR22MT00 | SOREDE | 1008 | 2,980 | $0.0271 $0.0361 | ||
| YSMC252012H-R22MB | YJYCOIN | 1008 | 2,200 | $0.0488 $0.0554 | ||
| XRIM252012SR22MBCA | XR | 1008 | 990 | $0.0422 $0.0562 | ||
| GXTC252012-R22-MT | FAUKU | 1008 | 3,000 | $ 0.0351 | ||
| APH252012CR22MP01 | APV | 1008 | 240 | $0.0351 $0.0369 | ||
| ZEPIM252012S-R22M | ZE | 1008 | 500 | $0.0242 $0.0403 | ||
| ZEMS252012-R22M | ZE | 1008 | 500 | $0.0242 $0.0403 | ||
| ZETC252012S-R22MT-LF | ZE | 1008 | 490 | $0.0242 $0.0403 | ||
| ZET-CORE-252012STR22MBCA | ZE | 1008 | 400 | $0.0242 $0.0403 | ||
| ZEPIM252012TR22MLF | ZE | 1008 | 400 | $0.0324 $0.0404 | ||
| ZETC252012SR22MBT-LF | ZE | 1008 | 300 | $0.0324 $0.0404 | ||
| APH252012CR22MP02 | APV | 1008 | 920 | $0.0360 $0.0378 | ||
| XRIM252010SR22MBCA | XR | 1008 | 960 | $0.0432 $0.0576 | ||
| GDIM252012D-R22MTF-8R0 | GUDIAN | 1008 | 0 | $ 0.0681 |



