KOA RN73R2ATTD22R1F100
| Manufacturer | |
| MPN | RN73R2ATTD22R1F100 |
| LCSC Part # | C4045467 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 22.1Ω ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 22.1Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 22.1Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0603 | $ 0.06 |
| 200+ | $ 0.0234 | $ 4.68 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0221 | $ 22.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 22.1Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 22.1Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCP0805FTD22R1 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0072 | ||
| RN73R2ATTD22R1F50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RT0805FRE0722R1L | YAGEO | 0805 | 0 | $ 0.0046 | ||
| TNPW080522R1FHEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| MCU08050C2219FP500 | VISHAY | 0805 | 0 | $ 0.0635 | ||
| TNPW080522R1FHTA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD22R1D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD22R1F25 | KOA | 0805 | 0 | $ 0.0488 | ||
| ARG05FTC22R1 | Viking | 0805 | 0 | $ 0.0107 | ||
| RT0805FRD0722R1L | YAGEO | 0805 | 0 | $ 0.0137 | ||
| TNPW080522R1FEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| TNPW080522R1FETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD22R1D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| ERA-6AHD22R1V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DTC22R1 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RG2012Q-22R1-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| AT0805DRE0722R1L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805DRE0722R1L | YAGEO | 0805 | 0 | $ 0.0062 | ||
| 0805W8F221JT5E | UNI-ROYAL | 0805 | 0 | $ 0.002 | ||
| RC0805FR-0722R1L | YAGEO | 0805 | 0 | $ 0.004 |

