VISHAY MCT06030C5622FP500
| Manufacturer | |
| MPN | MCT06030C5622FP500 |
| LCSC Part # | C4044897 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 56.2kΩ ±1% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 56.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 56.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0171 | $ 0.02 |
| 200+ | $ 0.0066 | $ 1.32 |
| 500+ | $ 0.0064 | $ 3.20 |
| 1,000+ | $ 0.0063 | $ 6.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 56.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 56.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603FRE0756K2L | YAGEO | 0603 | 950 | $ 0.0087 | ||
| RT0603DRE0756K2L | YAGEO | 0603 | 1,450 | $0.0046 $0.0134 | ||
| RN73R1JTTD5622F50 | KOA | 0603 | 0 | $ 0.04 | ||
| AT0603FRE0756K2L | YAGEO | 0603 | 0 | $ 0.0623 | ||
| RT0603FRE1356K2L | YAGEO | 0603 | 0 | $ 0.017 | ||
| TNPW060356K2FHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| M55342H12B56E2RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| TNPW060356K2FHTA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD5622F25 | KOA | 0603 | 0 | $ 0.04 | ||
| TD03G5622FT | FH | 0603 | 0 | $ 0.0123 | ||
| ARG03FTC5622 | Viking | 0603 | 0 | $ 0.0069 | ||
| RT0603FRD0756K2L | YAGEO | 0603 | 0 | $ 0.0115 | ||
| TNPW060356K2FEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RN73R1JTTD5622D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC56K2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| TR0603D56K2P0550 | EVER OHMS | 0603 | 0 | $ 0.012 | ||
| AT0603DRE0756K2L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RN73R1JTTD5622F10 | KOA | 0603 | 0 | $ 0.1061 | ||
| RN73R1JTTD5622F100 | KOA | 0603 | 0 | $ 0.04 | ||
| RT0603CRE0756K2L | YAGEO | 0603 | 0 | $ 0.0435 |

