LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSHM2818R0800FEA product image
Images for reference only

VISHAY WSHM2818R0800FEARoHS

Manufacturer
MPN
WSHM2818R0800FEA
LCSC Part #
C4044549
Packaging
2818
Customer #
Key Attributes
RES 80mΩ ±1% 7W 2818
Datasheetpdf iconVISHAY WSHM2818R0800FEA
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5835$ 1.58
200+$ 0.614$ 122.80
500+$ 0.5925$ 296.25
1,000+$ 0.5817$ 581.70
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2818
Power(Watts)7W
Resistance80mΩ
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WSHM2818R0800FEBVISHAY28180$ 0.6985