LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y4023430R000B9R product image
Images for reference only

VISHAY Y4023430R000B9R

Manufacturer
MPN
Y4023430R000B9R
LCSC Part #
C4044389
Packaging
1206
Customer #
Key Attributes
RES 430Ω ±0.1% 0.3W 1206
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.9222$ 40.92
200+$ 15.8362$ 3167.24
500+$ 15.2801$ 7640.05
1,000+$ 15.0059$ 15005.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)300mW
Resistance430Ω
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y1625430R000B9RVISHAY12060$ 18.3616
RS73G2BTTD4300BKOA12060$ 0.1592
RS73F2BTTD4300BKOA12060$ 0.1592
RS73F2BRTTD4300BKOA12060$ 0.5593
RS73G2BRTTD4300BKOA12060$ 0.6381
RNCF1206BTE430RSEI(Stackpole Electronics Inc.)12060$ 0.0754
RNCF1206BTC430RSEI(Stackpole Electronics Inc.)12060$ 0.0692
RNCF1206BKE430RSEI(Stackpole Electronics Inc.)12060$ 0.1057
TNPW1206430RBEEAVISHAY12060$ 0.1796
PRG3216P-4300-B-T5SUSUMU12060$ 0.2056