BOURNS CRT1206-BY-6650ELF
| Manufacturer | |
| MPN | CRT1206-BY-6650ELF |
| LCSC Part # | C4043750 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 665Ω ±0.1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 665Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 665Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-tight tolerances
- Wide resistance range
- RoHS compliant
- Available in four package sizes
Applications
AI Translation
- Current sensing
- Precision circuits
- Medical devices
- Printers
- Automation equipment
- Navigation devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1677 | $ 0.17 |
| 200+ | $ 0.0649 | $ 12.98 |
| 500+ | $ 0.0627 | $ 31.35 |
| 1,000+ | $ 0.0615 | $ 61.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 665Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 665Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-tight tolerances
- Wide resistance range
- RoHS compliant
- Available in four package sizes
Applications
AI Translation
- Current sensing
- Precision circuits
- Medical devices
- Printers
- Automation equipment
- Navigation devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD6650B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB6650V | PANASONIC | 1206 | 0 | $ 0.1457 | ||
| ERA-8VEB6650V | PANASONIC | 1206 | 0 | $ 0.582 | ||
| BLU1206-6650-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.2064 | ||
| RG3216P-6650-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216P-6650-B-T5 | SUSUMU | 1206 | 0 | $ 0.1212 | ||
| TNPW1206665RBEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| AR06BTCV6650 | Viking | 1206 | 0 | $ 0.0436 | ||
| RT1206BRD07665RL | YAGEO | 1206 | 0 | $ 0.0466 | ||
| AT1206BRD07665RL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BKE665R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| RNCF1206BTE665R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0769 | ||
| RTAN1206BKE665R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2415 | ||
| TNPW1206665RBEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| PTN1206E6650BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B665ACWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B665ART5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B665ARWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B665ARTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| PRG3216P-6650-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 |

