VISHAY RCG06034K70FKEA
| Manufacturer | |
| MPN | RCG06034K70FKEA |
| LCSC Part # | C4042584 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0155 | $ 0.02 |
| 200+ | $ 0.006 | $ 1.20 |
| 500+ | $ 0.0058 | $ 2.90 |
| 1,000+ | $ 0.0057 | $ 5.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603FR-074K7L | YAGEO | 0603 | 6,652,000 | $ 0.0053 | ||
| FRC0603F4701TS | FOJAN | 0603 | 6,259,700 | $ 0.0025 | ||
| AC0603FR-074K7L | YAGEO | 0603 | 617,100 | $ 0.0059 | ||
| RS-03K4701FT | FH | 0603 | 428,200 | $ 0.0033 | ||
| WR06X4701FTL | Walsin | 0603 | 416,000 | $ 0.0023 | ||
| AF0603FR-074K7L | YAGEO | 0603 | 39,850 | $ 0.021 | ||
| CRCW06034K70FKEA | VISHAY | 0603 | 28,500 | $ 0.0047 | ||
| CR0603-FX-4701ELF | BOURNS | 0603 | 18,400 | $ 0.0075 | ||
| RMC06034K7FN | TyoHM | 0603 | 17,700 | $ 0.0045 | ||
| CRCW06034K70FKEAC | VISHAY | 0603 | 12,600 | $ 0.0086 | ||
| RMCF0603FT4K70 | SEI(Stackpole Electronics Inc.) | 0603 | 8,800 | $ 0.0041 | ||
| RK73H1JTTD4701F | KOA | 0603 | 5,100 | $ 0.0071 | ||
| SFR03EZPF4701 | ROHM | 0603 | 4,150 | $ 0.0133 | ||
| HoLTT0603-1/10W-4.7K-1% | Milliohm | 0603 | 2,440 | $ 0.0385 | ||
| ERJ3EKF4701V | PANASONIC | 0603 | 1,150 | $ 0.0138 | ||
| RTT034701FTP | RALEC | 0603 | 0 | $ 0.0018 | ||
| AECR0603F4K70K9 | RESI | 0603 | 0 | $ 0.0003 | ||
| 0603WAF4701T5E | UNI-ROYAL | 0603 | 0 | $ 0.0049 | ||
| SCR0603F4K7 | VO | 0603 | 0 | $ 0.001 | ||
| RC0603FR-074K7P | YAGEO | 0603 | 0 | $ 0.0093 |

