SUSUMU RG2012N-1243-D-T5
| Manufacturer | |
| MPN | RG2012N-1243-D-T5 |
| LCSC Part # | C4042470 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 124kΩ ±0.5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 124kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 124kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.106 | $ 0.11 |
| 200+ | $ 0.0411 | $ 8.22 |
| 500+ | $ 0.0396 | $ 19.80 |
| 1,000+ | $ 0.0389 | $ 38.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 124kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 124kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805CRB07124KL | YAGEO | 0805 | 0 | $ 0.1087 | ||
| RN73R2ATTD1243D100 | KOA | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD1243D25 | KOA | 0805 | 0 | $ 0.0472 | ||
| RN73R2ATTD1243D50 | KOA | 0805 | 0 | $ 0.0603 | ||
| ERA-6AED1243V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DTE124K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RNCF0805DKE124K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RNCF0805DTC124K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| RG2012P-1243-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| RT0805DRE07124KL | YAGEO | 0805 | 0 | $ 0.0129 | ||
| AT0805DRE07124KL | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805DRD07124KL | YAGEO | 0805 | 0 | $ 0.0244 | ||
| AT0805DRD07124KL | YAGEO | 0805 | 0 | $ 0.0774 | ||
| TNPW0805124KDETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RG2012N-1243-B-T5 | SUSUMU | 0805 | 0 | $ 0.1932 | ||
| AR05BTBW1243 | Viking | 0805 | 0 | $ 0.0991 | ||
| RT0805BRB07124KL | YAGEO | 0805 | 0 | $ 0.1017 | ||
| RQ73C2A124KBTD | TE Connectivity | 0805 | 0 | $ 0.2146 | ||
| TNPW0805124KBYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| P0805Y1243BNT | VISHAY | 0805 | 0 | $ 5.7818 |

