LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342K07B2B94PT1 product image
Images for reference only

VISHAY D55342K07B2B94PT1

Manufacturer
MPN
D55342K07B2B94PT1
LCSC Part #
C4042356
Packaging
-
Customer #
Key Attributes
RES 2.94kΩ ±0.1% 250mW
Datasheetpdf iconVISHAY D55342K07B2B94PT1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8758$ 1.88
200+$ 0.7273$ 145.46
500+$ 0.7016$ 350.80
1,000+$ 0.6879$ 687.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance2.94kΩ
Power(Watts)250mW
Tolerance±0.1%
Temperature Coefficient±100ppm/℃