VISHAY CRCW120656K0JNTB
| Manufacturer | |
| MPN | CRCW120656K0JNTB |
| LCSC Part # | C4041796 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 56kΩ ±5% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 56kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 56kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0199 | $ 0.02 |
| 200+ | $ 0.0077 | $ 1.54 |
| 500+ | $ 0.0075 | $ 3.75 |
| 1,000+ | $ 0.0073 | $ 7.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 56kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 56kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/8-563JTP | KAMAYA | 1206 | 0 | $ 0.0141 | ||
| RK73B2BTTD563J | KOA | 1206 | 0 | $ 0.004 | ||
| RK73B2BRTTD563J | KOA | 1206 | 0 | $ 0.0212 | ||
| SR1-1206-356 | NTE Electronics | 1206 | 0 | $ 0.0424 | ||
| ERJ-U08J563V | PANASONIC | 1206 | 0 | $ 0.0253 | ||
| ERJ-S08J563V | PANASONIC | 1206 | 0 | $ 0.0537 | ||
| ERJ-8GEYJ563V | PANASONIC | 1206 | 0 | $ 0.0189 | ||
| KTR18EZPJ563 | ROHM | 1206 | 0 | $ 0.0132 | ||
| RMCF1206JT56K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0026 | ||
| RMCF1206JG56K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0036 | ||
| CR1206-4W-563JT | Venkel | 1206 | 0 | $ 0.0064 | ||
| CRCW120656K0JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW120656K0JNEAC | VISHAY | 1206 | 0 | $ 0.0068 | ||
| CRCW120656K0JNEA | VISHAY | 1206 | 0 | $ 0.0112 | ||
| CRCW120656K0JNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| SCR1206J56K | VO | 1206 | 0 | $ 0.0023 | ||
| RV1206JR-0756KL | YAGEO | 1206 | 0 | $ 0.038 | ||
| SG73S2BTTD563J | KOA | 1206 | 0 | $ 0.0206 | ||
| ERJ-T08J563V | PANASONIC | 1206 | 0 | $ 0.0319 | ||
| ESR18EZPJ563 | ROHM | 1206 | 0 | $ 0.0147 |

