LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PHP00805E1301BST1 product image
Images for reference only

VISHAY PHP00805E1301BST1

Manufacturer
MPN
PHP00805E1301BST1
LCSC Part #
C4041767
Packaging
0805
Customer #
Key Attributes
RES 1.3kΩ ±0.1% 0.63W 0805
Datasheetpdf iconVISHAY PHP00805E1301BST1
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.694$ 0.69
200+$ 0.2682$ 53.64
500+$ 0.2591$ 129.55
1,000+$ 0.2546$ 254.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)630mW
Resistance1.3kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RA73F2A1K3BTDFTE Connectivity08050$ 0.8632
PHP00805H1301BBT1VISHAY08050$ 1.7238
RA73F2A1K3BTDTE Connectivity08050$ 0.4829