VISHAY MCA12060D9310BP100
| Manufacturer | |
| MPN | MCA12060D9310BP100 |
| LCSC Part # | C4041758 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 931Ω ±0.1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 931Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 931Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3147 | $ 0.31 |
| 200+ | $ 0.1218 | $ 24.36 |
| 500+ | $ 0.1176 | $ 58.80 |
| 1,000+ | $ 0.1154 | $ 115.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 931Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 931Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07931RL | YAGEO | 1206 | 4,880 | $ 0.123 | ||
| TNPW1206931RBETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| MCA12060D9310BP500 | VISHAY | 1206 | 0 | $ 0.1916 | ||
| TNPW1206931RBECN | VISHAY | 1206 | 0 | $ 0.8713 | ||
| TNPW1206931RBETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| D55342E07B931ARWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B931ARTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| RN73R2BTTD9310B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB9310V | PANASONIC | 1206 | 0 | $ 0.1457 | ||
| BLU1206-9310-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.2063 | ||
| RG3216P-9310-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| TNPW1206931RBEEN | VISHAY | 1206 | 0 | $ 0.3443 | ||
| AT1206BRD07931RL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BKE931R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| RNCF1206BTE931R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0769 | ||
| TNPW1206931RBEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| PTN1206E9310BST1 | VISHAY | 1206 | 0 | $ 0.2357 | ||
| PRG3216P-9310-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-9310-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| HRG3216P-9310-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 |

