VISHAY TNPW08051M00BHEA
| Manufacturer | |
| MPN | TNPW08051M00BHEA |
| LCSC Part # | C4041690 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1MΩ ±0.1% 0.125W 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1MΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1MΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.491 | $ 0.49 |
| 200+ | $ 0.191 | $ 38.20 |
| 500+ | $ 0.1834 | $ 91.70 |
| 1,000+ | $ 0.1804 | $ 180.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1MΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1MΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC0550B1004T5G | UNI-ROYAL | 0805 | 2,100 | $ 0.0242 | ||
| ARG05BTC1004 | Viking | 0805 | 20,320 | $ 0.0353 | ||
| TNPW08051M00BEEA | VISHAY | 0805 | 9,675 | $ 0.2119 | ||
| AR05BTCW1004 | Viking | 0805 | 1,950 | $ 0.0415 | ||
| TE05G1004BT | FH | 0805 | 1,120 | $ 0.0398 | ||
| ERA6AEB105V | PANASONIC | 0805 | 210 | $ 0.0852 | ||
| CRT0805-BY-1004ELF | BOURNS | 0805 | 120 | $ 0.1833 | ||
| RN73R2ATTD1004B50 | KOA | 0805 | 0 | $ 0.0774 | ||
| RT0805BRE071ML | YAGEO | 0805 | 0 | $ 0.0527 | ||
| AT0805BRE071ML | YAGEO | 0805 | 0 | $ 0.1951 | ||
| P0805H1004BBT | VISHAY | 0805 | 0 | $ 5.8833 | ||
| P0805H1004BNW | VISHAY | 0805 | 0 | $ 5.8833 | ||
| P0805H1004BNT | VISHAY | 0805 | 0 | $ 5.8833 | ||
| TNPW08051M00BHTA | VISHAY | 0805 | 0 | $ 0.3326 | ||
| RNCF0805BTE1M00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0586 | ||
| RNCF0805BKE1M00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0955 | ||
| RP73F2A1M0BTDF | TE Connectivity | 0805 | 0 | $ 0.1291 | ||
| TC0525B1004T5G | UNI-ROYAL | 0805 | 0 | $ 0.0299 | ||
| RT0805BRD071ML | YAGEO | 0805 | 0 | $ 0.0442 | ||
| AT0805BRD071ML | YAGEO | 0805 | 0 | $ 0.1268 |

