LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD9882A05 product image
Images for reference only

KOA RN73R2BTTD9882A05

Manufacturer
MPN
RN73R2BTTD9882A05
LCSC Part #
C4041193
Packaging
1206
Customer #
Key Attributes
RES 98.8kΩ ±0.05% 250mW 1206
Datasheetpdf iconKOA RN73R2BTTD9882A05
RoHS Compliance2 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4657$ 0.47
200+$ 0.1802$ 36.04
500+$ 0.1739$ 86.95
1,000+$ 0.1708$ 170.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance98.8kΩ
Power(Watts)250mW
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2BTTD9882A25KOA12060$ 0.2308
RN73R2BTTD9882A10KOA12060$ 0.3492
RN73H2BTTD9882A05KOA12060$ 0.5883
PLT1206Z9882LBTSVISHAY12060$ 7.3196
RN73H2BTTD9882A10KOA12060$ 0.4365