LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCS080568R1FKEA product image
Images for reference only

VISHAY RCS080568R1FKEA

Manufacturer
MPN
RCS080568R1FKEA
LCSC Part #
C4040953
Packaging
0805
Customer #
Key Attributes
RES 68.1Ω ±1% 400mW 0805
Datasheetpdf iconVISHAY RCS080568R1FKEA
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0301$ 0.03
200+$ 0.0117$ 2.34
500+$ 0.0113$ 5.65
1,000+$ 0.0111$ 11.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)400mW
Resistance68.1Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ESR10EZPF68R1ROHM08050$ 0.0147
ERJ-P06F68R1VPANASONIC08050$ 0.0249
CRCW080568R1FKEAHPVISHAY08050$ 0.0328
ERJ-HP6F68R1VPANASONIC08050$ 0.1163
ERJ-P06D68R1VPANASONIC08050$ 0.044
ERJ-HP6D68R1VPANASONIC08050$ 0.152
SG73P2ARTTD68R1FKOA08050$ 0.1024
ERJ-P6WF68R1VPANASONIC08050$ 0.0966
SG73G2ATTD68R1DKOA08050$ 0.2635
SG73G2ATTD68R1CKOA08050$ 0.2776