LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0805249KFEEA product image
Images for reference only

VISHAY TNPW0805249KFEEA

Manufacturer
MPN
TNPW0805249KFEEA
LCSC Part #
C4040681
Packaging
0805
Customer #
Key Attributes
RES 249kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY TNPW0805249KFEEA
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0577$ 0.06
200+$ 0.0224$ 4.48
500+$ 0.0216$ 10.80
1,000+$ 0.0212$ 21.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance249kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG05FTC2493Viking08054,150$ 0.0082
ARG05DTC2493Viking0805250$ 0.0108
RN73R2ATTD2493F25KOA08050$ 0.0488
RT0805FRD07249KLYAGEO08050$ 0.0165
TNPW0805249KFETAVISHAY08050$ 0.0603
RN73R2ATTD2493D25KOA08050$ 0.0382
ERA-6AED2493VPANASONIC08050$ 0.1186
RNCF0805DTE249KSEI(Stackpole Electronics Inc.)08050$ 0.0207
RNCF0805DKE249KSEI(Stackpole Electronics Inc.)08050$ 0.0349
RG2012P-2493-D-T5SUSUMU08050$ 0.0294
RT0805DRD07249KLYAGEO08050$ 0.0241
AT0805DRD07249KLYAGEO08050$ 0.0682
TNPW0805249KDEEAVISHAY08050$ 0.0482
TNPW0805249KDETAVISHAY08050$ 0.0603
RN73R2ATTD2493F50KOA08050$ 0.0488
RN73R2ATTD2493F100KOA08050$ 0.0488
TNPW0805249KFHEAVISHAY08050$ 0.0577
RT0805FRE07249KLYAGEO08050$ 0.0139
MCU08050C2493FP500VISHAY08050$ 0.0393
RN73R2ATTD2493C25KOA08050$ 0.0758