LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT2512BKE07620RL product image
Images for reference only

YAGEO RT2512BKE07620RL

Manufacturer
YAGEOAsian Brands
MPN
RT2512BKE07620RL
LCSC Part #
C4040543
Packaging
2512
Customer #
Key Attributes
RES 620Ω ±0.1% 750mW 2512
Datasheetpdf iconYAGEO RT2512BKE07620RL
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4206$ 0.42
200+$ 0.1628$ 32.56
500+$ 0.1571$ 78.55
1,000+$ 0.1543$ 154.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Resistance620Ω
Power(Watts)750mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%