VISHAY M55342K11B4B70RT3
| Manufacturer | |
| MPN | M55342K11B4B70RT3 |
| LCSC Part # | C4040454 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±0.1% 50mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW | |
| Resistance | 4.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8182 | $ 2.82 |
| 300+ | $ 1.0909 | $ 327.27 |
| 600+ | $ 1.0531 | $ 631.86 |
| 900+ | $ 1.0334 | $ 930.06 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW | |
| Resistance | 4.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRE074K7L | YAGEO | 0402 | 7,800 | $ 0.0253 | ||
| RT0402BRD074K7L | YAGEO | 0402 | 27,800 | $ 0.0344 | ||
| AT0402BRD074K7L | YAGEO | 0402 | 11,350 | $ 0.0614 | ||
| AR02BTC4701 | Viking | 0402 | 5,860 | $ 0.0248 | ||
| ARG02BTC4701 | Viking | 0402 | 2,820 | $ 0.0258 | ||
| ERA2AEB472X | PANASONIC | 0402 | 2,300 | $ 0.1009 | ||
| CPF0402B4K7E1 | TE Connectivity | 0402 | 20 | $ 0.2326 | ||
| TNPW04024K70BEED | VISHAY | 0402 | 4,375 | $ 0.0994 | ||
| M55342K11B4B70RWS | VISHAY | 0402 | 0 | $ 17.1922 | ||
| RN73R1ETTP4701B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RNCF0402BTC4K70 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0419 | ||
| TNPW04024K70BHED | VISHAY | 0402 | 0 | $ 0.1928 | ||
| RN73R1ETTP4701B25 | KOA | 0402 | 0 | $ 0.0465 | ||
| RNCF0402BTE4K70 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0433 | ||
| RNCF0402BKE4K70 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RG1005P-472-B-T5 | SUSUMU | 0402 | 0 | $ 0.0601 | ||
| CPF-A-0402B4K7E1 | TE Connectivity | 0402 | 0 | $ 0.1176 | ||
| CPF0402B4K7E | TE Connectivity | 0402 | 0 | $ 0.0857 | ||
| CPF-A-0402B4K7E | TE Connectivity | 0402 | 0 | $ 0.1111 | ||
| RP0402BRD074K7L | YAGEO | 0402 | 0 | $ 0.0429 |

