VISHAY CRCW1206240RFKEC
| Manufacturer | |
| MPN | CRCW1206240RFKEC |
| LCSC Part # | C4040212 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 240Ω ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 240Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 240Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0105 | $ 0.01 |
| 200+ | $ 0.0041 | $ 0.82 |
| 500+ | $ 0.004 | $ 2.00 |
| 1,000+ | $ 0.0039 | $ 3.90 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 240Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 240Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F2400TS | FOJAN | 1206 | 22,800 | $0.0063 $0.0069 | ||
| 1206W4F2400T5E | UNI-ROYAL | 1206 | 15,500 | $0.0120 $0.0121 | ||
| SCR1206F240R | VO | 1206 | 4,300 | $ 0.004 | ||
| AC1206FR-07240RL | YAGEO | 1206 | 3,150 | $ 0.0162 | ||
| CR1206-FX-2400ELF | BOURNS | 1206 | 2,750 | $ 0.0223 | ||
| RTT062400FTP | RALEC | 1206 | 800 | $ 0.0042 | ||
| AECR1206F240RK9 | RESI | 1206 | 150 | $ 0.0193 | ||
| RK73H2BRTTD2400F | KOA | 1206 | 0 | $ 0.0229 | ||
| CR082400F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F2400V | PANASONIC | 1206 | 0 | $ 0.0528 | ||
| KTR18EZPF2400 | ROHM | 1206 | 0 | $ 0.0173 | ||
| RC3216F241CS | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0274 | ||
| RMCF1206FT240R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| CRCW1206240RFKEAC | VISHAY | 1206 | 0 | $ 0.0081 | ||
| CRCW1206240RFKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206240RFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| RS-06K2400FT | FH | 1206 | 0 | $ 0.0016 | ||
| WR12X2400FTL | Walsin | 1206 | 0 | $0.0005 $0.0041 | ||
| RC1206FR-07240RL | YAGEO | 1206 | 0 | $ 0.006 | ||
| RC1206FR-07240RP | YAGEO | 1206 | 0 | $ 0.0471 |

