LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H1ETTP1260F10 product image
Images for reference only

KOA RN73H1ETTP1260F10

Manufacturer
MPN
RN73H1ETTP1260F10
LCSC Part #
C4040075
Packaging
0402
Customer #
Key Attributes
RES 126Ω ±1% 0.063W 0402
Datasheetpdf iconKOA RN73H1ETTP1260F10
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1255$ 0.13
200+$ 0.0486$ 9.72
500+$ 0.0469$ 23.45
1,000+$ 0.046$ 46.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)63mW
Resistance126Ω
TypeMetal Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H1ETTP1260D10KOA04020$ 0.0988
RN73H1ETTP1260F25KOA04020$ 0.0568
RN73H1ETTP1260F50KOA04020$ 0.0568
RN73H1ETTP1260C10KOA04020$ 0.1272
RN73R1ETTP1260F10KOA04020$ 0.0799
RN73H1ETTP1260B10KOA04020$ 0.127
RN73H1ETTP1260D25KOA04020$ 0.058
RN73H1ETTP1260D50KOA04020$ 0.0568
RN73H1ETTP1260C25KOA04020$ 0.0852
RN73R1ETTP1260D10KOA04020$ 0.0799