VISHAY CRCW06033M30FKTA
| Manufacturer | |
| MPN | CRCW06033M30FKTA |
| LCSC Part # | C4039209 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.3MΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.3MΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.3MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0191 | $ 0.02 |
| 200+ | $ 0.0074 | $ 1.48 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.007 | $ 7.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.3MΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.3MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF3304T5E | UNI-ROYAL | 0603 | 347,300 | $ 0.003 | ||
| FRC0603F3304TS | FOJAN | 0603 | 144,400 | $0.0029 $0.003 | ||
| KTR03EZPF3304 | ROHM | 0603 | 3,600 | $ 0.0187 | ||
| GR0603F3M3T5G00 | GiantOhm | 0603 | 1,500 | $ 0.0016 | ||
| RC0603FR-073M3L | YAGEO | 0603 | 800 | $ 0.0024 | ||
| CRCW06033M30FKEA | VISHAY | 0603 | 580 | $0.0036 $0.0354 | ||
| CHV0603-FX-3304ELF | BOURNS | 0603 | 0 | $ 0.131 | ||
| HV731JTTD3304F | KOA | 0603 | 0 | $ 0.0681 | ||
| CR163304F | Meritek | 0603 | 0 | $ 0.0023 | ||
| SFR03EZPF3304 | ROHM | 0603 | 0 | $ 0.022 | ||
| RCS1608F335CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RC1608F335CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| CRCW06033M30FKEAC | VISHAY | 0603 | 0 | $ 0.0027 | ||
| CRCW06033M30FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RTT033304FTP | RALEC | 0603 | 0 | $ 0.0017 | ||
| 1RC0603F3304 | SAE | 0603 | 0 | $ 0.0015 | ||
| WR06W3304FTL | Walsin | 0603 | 0 | $ 0.0019 | ||
| AC0603FR-073M3L | YAGEO | 0603 | 0 | $ 0.0057 | ||
| AF0603FR-073M3L | YAGEO | 0603 | 0 | $ 0.0082 | ||
| RC0603FR-073M3P | YAGEO | 0603 | 0 | $ 0.0189 |

