LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSR5R0470FEA product image
Images for reference only

VISHAY WSR5R0470FEA

Manufacturer
MPN
WSR5R0470FEA
LCSC Part #
C4039157
Packaging
4527
Customer #
Key Attributes
RES 47mΩ ±1% 5W 4527
Datasheetpdf iconVISHAY WSR5R0470FEA
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3743$ 1.37
200+$ 0.5319$ 106.38
500+$ 0.5137$ 256.85
1,500+$ 0.5046$ 756.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging4527
Power(Watts)5W
Resistance47mΩ
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WSR5R0470FTAVISHAY45270$ 2.7477