SEI(Stackpole Electronics Inc.) RNCF0603BKE1K64
| Manufacturer | |
| MPN | RNCF0603BKE1K64 |
| LCSC Part # | C4038728 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.64kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 1.64kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 1.64kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0719 | $ 0.07 |
| 200+ | $ 0.0279 | $ 5.58 |
| 500+ | $ 0.0269 | $ 13.45 |
| 1,000+ | $ 0.0264 | $ 26.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 1.64kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 1.64kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD1641B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| TNPW06031K64BEEC | VISHAY | 0603 | 0 | $ 0.0964 | ||
| TNPW06031K64BEEA | VISHAY | 0603 | 0 | $ 0.0964 | ||
| TNPW06031K64BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E1641BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| M55342E12B1B64RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| PHP00603E1641BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E1641BST1 | VISHAY | 0603 | 0 | $ 0.6502 | ||
| RN73R1JTTD1641A25 | KOA | 0603 | 0 | $ 0.2308 | ||
| RN73R1JTTD1641B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RN73R1JTTD1641B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73H1JTTD1641B25 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73R1JTTD1641A10 | KOA | 0603 | 0 | $ 0.2881 | ||
| RN73R1JTTD1641A05 | KOA | 0603 | 0 | $ 0.4662 |

