LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CHP2512K3302JBT product image
Images for reference only

VISHAY CHP2512K3302JBT

Manufacturer
MPN
CHP2512K3302JBT
LCSC Part #
C4038559
Packaging
-
Customer #
Key Attributes
RES 33kΩ ±5%
Datasheetpdf iconVISHAY CHP2512K3302JBT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7696$ 7.77
200+$ 3.0076$ 601.52
500+$ 2.9015$ 1450.75
1,000+$ 2.85$ 2850.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance33kΩ
Tolerance±5%
Temperature Coefficient±100ppm/℃