Hangzhou Silan Microelectronics SDH8633
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SDH8633 |
| LCSC Part # | C403835 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 65kHz DIP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 65kHz | |
| Number of Outputs | - | |
| Function | - | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;EMI optimization (spread spectrum);Light load efficient mode;Overcurrent Protection | |
| Topology | Flyback | |
| Output Type | - | |
| Operating Voltage | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 65kHz | |
| Number of Outputs | - | |
| Function | - | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;EMI optimization (spread spectrum);Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Flyback | |
| Output Type | - | |
| Operating Voltage | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | - |
Introduction
SDH8633 is a current-mode PWM+PFM controller for switching power supplies, featuring an integrated high-voltage MOSFET, a high-voltage startup constant current source, and an external sense resistor. The SDH8633 integrates a high-voltage startup constant current source with a low standby power consumption of < 30mW. It supports multiple control modes: PWM mode under heavy load; PFM mode under light load to improve conversion efficiency; and hiccup mode under no-load conditions to reduce standby power consumption. The SDH8633 features frequency dithering to reduce EMI. An integrated peak current compensation circuit ensures consistent maximum output power across different AC input voltages. The integrated soft-start function reduces transformer stress during power-up and prevents transformer saturation. The SDH8633 integrates comprehensive protection features, including Leading Edge Blanking (LEB), cycle-by-cycle peak current limiting, VCC overvoltage protection (OVP), output overload protection (OLP), and over-temperature protection (OTP).
Features
- High-voltage startup, low standby power < 30mW
- Multiple control modes
- Frequency jitter with peak current compensation
- Soft start
- Leading edge blanking (LEB)
- Cycle-by-cycle peak current limiting
- VCC overvoltage protection (OVP)
- Output overload protection (OLP)
- Over-temperature protection (OTP)
Applications
- Switching power supply
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1716 | $ 0.17 |
| 10+ | $ 0.1675 | $ 1.68 |
| 50+ | $ 0.1648 | $ 8.24 |
| 100+ | $ 0.1621 | $ 16.21 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 65kHz | |
| Number of Outputs | - | |
| Function | - | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;EMI optimization (spread spectrum);Light load efficient mode;Overcurrent Protection | |
| Topology | Flyback | |
| Output Type | - | |
| Operating Voltage | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 65kHz | |
| Number of Outputs | - | |
| Function | - | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;EMI optimization (spread spectrum);Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Flyback | |
| Output Type | - | |
| Operating Voltage | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | - |
Introduction
SDH8633 is a current-mode PWM+PFM controller for switching power supplies, featuring an integrated high-voltage MOSFET, a high-voltage startup constant current source, and an external sense resistor. The SDH8633 integrates a high-voltage startup constant current source with a low standby power consumption of < 30mW. It supports multiple control modes: PWM mode under heavy load; PFM mode under light load to improve conversion efficiency; and hiccup mode under no-load conditions to reduce standby power consumption. The SDH8633 features frequency dithering to reduce EMI. An integrated peak current compensation circuit ensures consistent maximum output power across different AC input voltages. The integrated soft-start function reduces transformer stress during power-up and prevents transformer saturation. The SDH8633 integrates comprehensive protection features, including Leading Edge Blanking (LEB), cycle-by-cycle peak current limiting, VCC overvoltage protection (OVP), output overload protection (OLP), and over-temperature protection (OTP).
Features
- High-voltage startup, low standby power < 30mW
- Multiple control modes
- Frequency jitter with peak current compensation
- Soft start
- Leading edge blanking (LEB)
- Cycle-by-cycle peak current limiting
- VCC overvoltage protection (OVP)
- Output overload protection (OLP)
- Over-temperature protection (OTP)
Applications
- Switching power supply
C403835 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


