LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B649DRT1 product image
Images for reference only

VISHAY D55342E07B649DRT1RoHS

Manufacturer
MPN
D55342E07B649DRT1
LCSC Part #
C4038341
Packaging
-
Customer #
Key Attributes
RES 649Ω ±1% 250mW
Datasheetpdf iconVISHAY D55342E07B649DRT1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9879$ 1.99
200+$ 0.7697$ 153.94
500+$ 0.7425$ 371.25
1,000+$ 0.7288$ 728.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance649Ω
Temperature Coefficient±25ppm/℃
Tolerance±1%