LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD8870A25 product image
Images for reference only

KOA RN73H2ETTD8870A25RoHS

Manufacturer
MPN
RN73H2ETTD8870A25
LCSC Part #
C4037458
Packaging
1210
Customer #
Key Attributes
RES 887Ω ±0.05% 250mW 1210
Datasheetpdf iconKOA RN73H2ETTD8870A25
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3865$ 0.39
200+$ 0.1496$ 29.92
500+$ 0.1443$ 72.15
1,000+$ 0.1418$ 141.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Resistance887Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ETTD8870A25KOA12100$ 0.3085
RT1210WRD07887RLYAGEO12100$ 1.15
RN73R2ETTD8870A10KOA12100$ 0.7078
RT1210WRB07887RLYAGEO12100$ 0.8152