SEI(Stackpole Electronics Inc.) RNCF0402BKE51R1
| Manufacturer | |
| MPN | RNCF0402BKE51R1 |
| LCSC Part # | C4037134 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 51.1Ω ±0.1% 0.063W 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 51.1Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 51.1Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0719 | $ 0.07 |
| 200+ | $ 0.0279 | $ 5.58 |
| 500+ | $ 0.0269 | $ 13.45 |
| 1,000+ | $ 0.0264 | $ 26.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 51.1Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 51.1Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA2AEB51R1X | PANASONIC | 0402 | 15 | $ 0.1018 | ||
| RT0402BRD0751R1L | YAGEO | 0402 | 3,300 | $ 0.0284 | ||
| ERA-2VEB51R1X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| RP73PF1E51R1BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| TNPW040251R1BEED | VISHAY | 0402 | 0 | $ 0.0964 | ||
| RN73R1ETTP51R1B25 | KOA | 0402 | 0 | $ 0.0465 | ||
| RNCF0402BTE51R1 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RG1005P-51R1-B-T5 | SUSUMU | 0402 | 0 | $ 0.0807 | ||
| CPF0402B51R1E1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| RP73PF1E51R1BTDF | TE Connectivity | 0402 | 0 | $ 0.0945 | ||
| CPF0402B51R1E | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| P0402E51R1BNT | VISHAY | 0402 | 0 | $ 6.6015 | ||
| AT0402BRD0751R1L | YAGEO | 0402 | 0 | $ 0.0757 | ||
| TNPW040251R1BETD | VISHAY | 0402 | 0 | $ 0.4153 | ||
| RT0402BRC0751R1L | YAGEO | 0402 | 0 | $ 0.38 | ||
| ERA-2ARB51R1X | PANASONIC | 0402 | 0 | $ 0.3241 | ||
| RN73C1E51R1BTD | TE Connectivity | 0402 | 0 | $ 0.2348 | ||
| RN73C1E51R1BTDF | TE Connectivity | 0402 | 0 | $ 0.3499 | ||
| RG1005N-51R1-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RQ73C1E51R1BTD | TE Connectivity | 0402 | 0 | $ 0.293 |

