LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCS060324K0JNEA product image
Images for reference only

VISHAY RCS060324K0JNEA

Manufacturer
MPN
RCS060324K0JNEA
LCSC Part #
C4035749
Packaging
0603
Customer #
Key Attributes
RES 24kΩ ±5% 250mW 0603
Datasheetpdf iconVISHAY RCS060324K0JNEA
RoHS Compliance1 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0172$ 0.02
200+$ 0.0067$ 1.34
500+$ 0.0064$ 3.20
1,000+$ 0.0063$ 6.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)250mW
Resistance24kΩ
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJUP3J243VPANASONIC06030$ 0.0393
ESR03EZPJ243ROHM06030$ 0.0068
SDR03EZPJ243ROHM06030$ 0.0186
ERJPA3J243VPANASONIC06030$ 0.0227
CRCW060324K0JNEAHPVISHAY06030$ 0.0187
RMCP0603JT24K0SEI(Stackpole Electronics Inc.)06030$ 0.0173
RPC0603JT24K0-HPSEI(Stackpole Electronics Inc.)06030$ 0.123
AS03W4J0243T5EUNI-ROYAL06030$ 0.0176
PS03W4J0243T5EUNI-ROYAL06030$ 0.0047
SG73P1JTTD243JKOA06030$ 0.0145
SG73P1JRTTD243JKOA06030$ 0.0773
ES03W4J0243T5EUNI-ROYAL06030$ 0.0139
SG73P1JTTD243GKOA06030$ 0.0191
SG73P1JRTTD243GKOA06030$ 0.0843