Venkel CR0805-8W-1803FT
| Manufacturer | |
| MPN | CR0805-8W-1803FT |
| LCSC Part # | C4035519 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 180kΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 180kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 180kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0058 | $ 0.01 |
| 200+ | $ 0.0023 | $ 0.46 |
| 500+ | $ 0.0022 | $ 1.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 180kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 180kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F1803T5E | UNI-ROYAL | 0805 | 84,700 | $ 0.0075 | ||
| RC0805FR-07180KL | YAGEO | 0805 | 40,900 | $ 0.0077 | ||
| HRC0805F1803FNTN | HWA CHN | 0805 | 4,000 | $ 0.0021 | ||
| RS-05K1803FT | FH | 0805 | 3,100 | $ 0.0037 | ||
| FRC0805F1803TS | FOJAN | 0805 | 3,000 | $0.0037 $0.0038 | ||
| CRCW0805180KFKEA | VISHAY | 0805 | 2,400 | $ 0.0098 | ||
| ERJ6ENF1803V | PANASONIC | 0805 | 700 | $ 0.0076 | ||
| AF0805FR-07180KL | YAGEO | 0805 | 500 | $ 0.0096 | ||
| MCR10EZPF1803 | ROHM | 0805 | 400 | $ 0.0085 | ||
| ERJ-U06F1803V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F1803V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF1803 | ROHM | 0805 | 0 | $ 0.0148 | ||
| RCS2012F184CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0324 | ||
| RMCF0805FT180K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0023 | ||
| CRG0805F180K | TE Connectivity | 0805 | 0 | $ 0.0034 | ||
| RTT051803FTP | RALEC | 0805 | 0 | $ 0.005 | ||
| AECR0805F180KK9 | RESI | 0805 | 0 | $ 0.0012 | ||
| WR08X1803FTL | Walsin | 0805 | 0 | $ 0.0023 | ||
| AC0805FR-07180KL | YAGEO | 0805 | 0 | $ 0.0052 | ||
| RC0805FR-07180KP | YAGEO | 0805 | 0 | $ 0.0265 |

