LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402174RFKED product image
  • CRCW0402174RFKED thumbnail 1
  • CRCW0402174RFKED thumbnail 2
  • CRCW0402174RFKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0402174RFKEDRoHS

Manufacturer
MPN
CRCW0402174RFKED
LCSC Part #
C4035347
Packaging
0402
Customer #
Key Attributes
RES 174Ω ±1% 0.063W 0402
Datasheetpdf iconVISHAY CRCW0402174RFKED
In-Stock: 8,000
8,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0147$ 0.74
500+$ 0.0115$ 5.75
1,500+$ 0.0097$ 14.55
10,000+$ 0.0087$ 87.00
20,000+$ 0.0077$ 154.00
50,000+$ 0.0072$ 360.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)63mW
Resistance174Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%