YAGEO RT1206CRB07374KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1206CRB07374KL |
| LCSC Part # | C4034775 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 374kΩ ±0.25% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 374kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 374kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.258 | $ 0.26 |
| 200+ | $ 0.0999 | $ 19.98 |
| 500+ | $ 0.0964 | $ 48.20 |
| 1,000+ | $ 0.0947 | $ 94.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 374kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 374kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRB07374KL | YAGEO | 1206 | 0 | $ 0.679 | ||
| RT1206CRD07374KL | YAGEO | 1206 | 0 | $ 0.0776 | ||
| RT1206CRC07374KL | YAGEO | 1206 | 0 | $ 0.1297 | ||
| AT1206CRD07374KL | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RT1206CRE07374KL | YAGEO | 1206 | 0 | $ 0.057 | ||
| RT1206WRB07374KL | YAGEO | 1206 | 0 | $ 1.3834 | ||
| RT1206BRD07374KL | YAGEO | 1206 | 0 | $ 0.0449 | ||
| AT1206BRD07374KL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RT1206BRC07374KL | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RT1206BRE07374KL | YAGEO | 1206 | 0 | $ 0.0737 |

