KOA RN73H2ATTD6341C25
| Manufacturer | |
| MPN | RN73H2ATTD6341C25 |
| LCSC Part # | C4034377 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.34kΩ ±0.25% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.34kΩ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.34kΩ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1168 | $ 0.12 |
| 200+ | $ 0.0452 | $ 9.04 |
| 500+ | $ 0.0437 | $ 21.85 |
| 1,000+ | $ 0.0429 | $ 42.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.34kΩ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.34kΩ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2ATTD6341C10 | KOA | 0805 | 0 | $ 0.2499 | ||
| RN73H2ATTD6341C50 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73H2ATTD6341A25 | KOA | 0805 | 0 | $ 0.2798 | ||
| RN73R2ATTD6341C25 | KOA | 0805 | 0 | $ 0.0937 | ||
| AT0805CRD076K34L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD076K34L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RS73F2ATTD6341C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD6341C | KOA | 0805 | 0 | $ 0.3721 | ||
| RN73H2ATTD6341B10 | KOA | 0805 | 0 | $ 0.323 | ||
| RN73H2ATTD6341B05 | KOA | 0805 | 0 | $ 0.5534 |

