LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080548R7FKEA product image
Images for reference only

VISHAY CRCW080548R7FKEARoHS

Manufacturer
MPN
CRCW080548R7FKEA
LCSC Part #
C4034174
Packaging
0805
Customer #
Key Attributes
RES 48.7Ω ±1% 0.125W 0805
Datasheetpdf iconVISHAY CRCW080548R7FKEA
In-Stock: 860
860 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0163$ 0.33
200+$ 0.0159$ 3.18
600+$ 0.0156$ 9.36
2,000+$ 0.0154$ 30.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance48.7Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%