VISHAY RCG040253K6FKED
| Manufacturer | |
| MPN | RCG040253K6FKED |
| LCSC Part # | C4034087 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 53.6kΩ ±1% 63mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 53.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 53.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0099 | $ 0.01 |
| 200+ | $ 0.0039 | $ 0.78 |
| 500+ | $ 0.0037 | $ 1.85 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 53.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 53.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF5362X | PANASONIC | 0402 | 3,200 | $ 0.007 | ||
| RC0402FR-0753K6L | YAGEO | 0402 | 75,400 | $ 0.0056 | ||
| CR205362F | Meritek | 0402 | 0 | $ 0.0013 | ||
| RC1005F5362CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0168 | ||
| RMEF0402FT53K6 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0141 | ||
| CR0402F53K6Q10Z | EVER OHMS | 0402 | 0 | $ 0.0011 | ||
| RC0402FR-1353K6L | YAGEO | 0402 | 0 | $ 0.0017 | ||
| AF0402FR-0753K6L | YAGEO | 0402 | 0 | $ 0.0046 | ||
| RC0402FR-0753K6P | YAGEO | 0402 | 0 | $ 0.0123 | ||
| RMC1/16SK5362FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ETTP5362F | KOA | 0402 | 0 | $ 0.0042 | ||
| RK73H1ERTTP5362F | KOA | 0402 | 0 | $ 0.0103 | ||
| RMCP0402FT53K6 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W53K6L | YAGEO | 0402 | 0 | $ 0.0104 | ||
| ERJ-PA2F5362X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| RCS040253K6FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW040253K6FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| SG73P1EWTTP5362F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF5362X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| RMCF0402FT53K6 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0018 |

