VISHAY RMK22N11KB
| Manufacturer | |
| MPN | RMK22N11KB |
| LCSC Part # | C4033117 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 11kΩ ±0.1% |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Power(Watts) | - | |
| Resistance | 11kΩ | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Power(Watts) | - |
| Type | Description | |
|---|---|---|
| Resistance | 11kΩ | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.5923 | $ 14.59 |
| 200+ | $ 5.6469 | $ 1129.38 |
| 500+ | $ 5.4485 | $ 2724.25 |
| 1,000+ | $ 5.3515 | $ 5351.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Power(Watts) | - | |
| Resistance | 11kΩ | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Power(Watts) | - |
| Type | Description | |
|---|---|---|
| Resistance | 11kΩ | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

