PANASONIC ERJ3EKF43R0V
| Manufacturer | |
| MPN | ERJ3EKF43R0V |
| LCSC Part # | C403225 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 43Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 43Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 43Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0098 | $ 0.49 |
| 500+ | $ 0.0078 | $ 3.90 |
| 1,500+ | $ 0.0066 | $ 9.90 |
| 5,000+ | $ 0.0059 | $ 29.50 |
| 25,000+ | $ 0.0053 | $ 132.50 |
| 50,000+ | $ 0.005 | $ 250.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 43Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 43Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C403225 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F43R0TS | FOJAN | 0603 | 17,700 | $0.0025 $0.0026 | ||
| AC0603FR-0743RL | YAGEO | 0603 | 4,900 | $ 0.0055 | ||
| 1RC0603F4309 | SAE | 0603 | 4,700 | $ 0.002 | ||
| SCR0603F43R | VO | 0603 | 4,200 | $ 0.0011 | ||
| WR06X43R0FTL | Walsin | 0603 | 2,000 | $ 0.0008 | ||
| RC0603FR-0743RL | YAGEO | 0603 | 650 | $ 0.0126 | ||
| GR0603F43RT5G00 | GiantOhm | 0603 | 600 | $ 0.0014 | ||
| CL0603FN43RP | CHANGLONG | 0603 | 4,900 | $ 0.0012 | ||
| FRH0603D43R0TSV | FOJAN | 0603 | 1,410 | $ 0.0045 | ||
| 0603WAF430JT5E | UNI-ROYAL | 0603 | 900 | $ 0.0016 | ||
| RS-03K43R0FT | FH | 0603 | 3,800 | $ 0.0014 | ||
| RK73H1JTTD43R0F | KOA | 0603 | 0 | $ 0.0033 | ||
| CRCW060343R0FKEA | VISHAY | 0603 | 0 | $ 0.0397 | ||
| RTT0343R0FTP | RALEC | 0603 | 0 | $ 0.004 | ||
| CQ03WAF430JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0019 | ||
| HP03W5F430JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0045 | ||
| PS03W4F430JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| AF0603FR-0743RL | YAGEO | 0603 | 0 | $ 0.0062 | ||
| RC0603DR-0743RL | YAGEO | 0603 | 0 | $ 0.0041 | ||
| CR0603F43RP05 | EVER OHMS | 0603 | 0 | $ 0.0012 |



