PANASONIC ERJ3EKF4301V
| Manufacturer | |
| MPN | ERJ3EKF4301V |
| LCSC Part # | C403219 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 4.3kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.3kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0054 | $ 0.54 |
| 1,000+ | $ 0.0042 | $ 4.20 |
| 5,000+ | $ 0.0036 | $ 18.00 |
| 10,000+ | $ 0.0032 | $ 32.00 |
| 50,000+ | $ 0.0029 | $ 145.00 |
| 100,000+ | $ 0.0027 | $ 270.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.3kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C403219 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMCF0603FT4K30 | SEI(Stackpole Electronics Inc.) | 0603 | 9,000 | $ 0.0047 | ||
| AC0603FR-074K3L | YAGEO | 0603 | 4,500 | $ 0.0061 | ||
| 1RC0603F4301 | SAE | 0603 | 4,100 | $ 0.0021 | ||
| RTT034301FTP | RALEC | 0603 | 3,200 | $ 0.0023 | ||
| RAT034301FTP | RALEC | 0603 | 900 | $ 0.0019 | ||
| QR0603F4K30P05Z | EVER OHMS | 0603 | 400 | $ 0.005 | ||
| FRQ0603F4301TS | FOJAN | 0603 | 400 | $0.0026 $0.0028 | ||
| RC0603FR-074K3L | YAGEO | 0603 | 300 | $ 0.0024 | ||
| CL0603FN4K3P | CHANGLONG | 0603 | 2,600 | $ 0.0012 | ||
| RK73H1JTTD4301F | KOA | 0603 | 0 | $ 0.0026 | ||
| CRG0603F4K3 | TE Connectivity | 0603 | 0 | $ 0.0029 | ||
| RCS06034K30FKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| FRC0603F4301TS | FOJAN | 0603 | 0 | $0.0024 $0.0025 | ||
| 0603WAF4301T5E | UNI-ROYAL | 0603 | 0 | $ 0.0021 | ||
| NQ03WAF4301T5E | UNI-ROYAL | 0603 | 0 | $ 0.0037 | ||
| CQ03WAF4301T5E | UNI-ROYAL | 0603 | 0 | $ 0.0022 | ||
| HP03W5F4301T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| PS03W4F4301T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| WR06X4301FTL | Walsin | 0603 | 0 | $ 0.0007 | ||
| AF0603FR-074K3L | YAGEO | 0603 | 0 | $ 0.0062 |



