LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060339R2FKTC product image
Images for reference only

VISHAY CRCW060339R2FKTC

Manufacturer
MPN
CRCW060339R2FKTC
LCSC Part #
C4031966
Packaging
0603
Customer #
Key Attributes
RES 39.2Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060339R2FKTC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0179$ 0.02
200+$ 0.0069$ 1.38
500+$ 0.0067$ 3.35
1,000+$ 0.0066$ 6.60
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance39.2Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%