LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206WRB0746R4L product image
Images for reference only

YAGEO RT1206WRB0746R4LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT1206WRB0746R4L
LCSC Part #
C4031960
Packaging
1206
Customer #
Key Attributes
RES 46.4Ω ±0.05% 250mW 1206
Datasheetpdf iconYAGEO RT1206WRB0746R4L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3834$ 1.38
200+$ 0.5364$ 107.28
500+$ 0.5167$ 258.35
1,000+$ 0.5076$ 507.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance46.4Ω
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%