LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RP73D1J205KBTG product image
Images for reference only

TE Connectivity RP73D1J205KBTGRoHS

Manufacturer
MPN
RP73D1J205KBTG
LCSC Part #
C4031636
Packaging
0603
Customer #
Key Attributes
RES 205kΩ ±0.1% 100mW 0603
Datasheetpdf iconTE Connectivity RP73D1J205KBTG
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4884$ 0.49
250+$ 0.1887$ 47.18
500+$ 0.1824$ 91.20
1,000+$ 0.1792$ 179.20
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Resistance205kΩ
Power(Watts)100mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW0603205KBEEAVISHAY06034,965$ 0.0985
ERA-3AEB2053VPANASONIC06034,375$ 0.0979
RT0603BRE07205KLYAGEO06031,980$ 0.0304
RT0603BRD07205KLYAGEO0603760$ 0.0271
RT0603BRC07205KLYAGEO06030$ 0.1097
RG1608N-2053-B-T5SUSUMU06030$ 0.202
AR03BTBX2053Viking06030$ 0.0991
RT0603BRB07205KLYAGEO06030$ 0.1454
P0603Y2053BNTAVISHAY06030$ 6.3318
RN73R1JTTD2053B25KOA06030$ 0.0485
RN73R1JTTD2053B50KOA06030$ 0.0675
RNCF0603BTC205KSEI(Stackpole Electronics Inc.)06030$ 0.0449
RNCF0603BTE205KSEI(Stackpole Electronics Inc.)06030$ 0.0478
RNCF0603BKE205KSEI(Stackpole Electronics Inc.)06030$ 0.0721
RG1608P-2053-B-T5SUSUMU06030$ 0.0529
TNPW0603205KBEECVISHAY06030$ 0.0964
TNPW0603205KBEENVISHAY06030$ 0.37
TD03G2053BTFH06030$ 0.0454
ARG03BTC2053Viking06030$ 0.0275
AT0603BRD07205KLYAGEO06030$ 0.0806