TE Connectivity RP73D2A6K81BTDF
| Manufacturer | |
| MPN | RP73D2A6K81BTDF |
| LCSC Part # | C4031417 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.81kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.81kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.81kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2334 | $ 0.23 |
| 200+ | $ 0.0903 | $ 18.06 |
| 500+ | $ 0.0872 | $ 43.60 |
| 1,000+ | $ 0.0856 | $ 85.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.81kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.81kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP73D2A6K81BTG | TE Connectivity | 0805 | 0 | $ 0.4884 | ||
| TNPW08056K81BXEN | VISHAY | 0805 | 0 | $ 0.2942 | ||
| RT0805BRC076K81L | YAGEO | 0805 | 0 | $ 0.0864 | ||
| TNPW08056K81BXEC | VISHAY | 0805 | 0 | $ 0.2097 | ||
| TNPW08056K81BXEA | VISHAY | 0805 | 0 | $ 0.2097 | ||
| ERA-6VPB6811V | PANASONIC | 0805 | 0 | $ 0.2156 | ||
| RN73R2ATTD6811B10 | KOA | 0805 | 0 | $ 0.2684 | ||
| ERA-6ARB6811V | PANASONIC | 0805 | 0 | $ 0.5013 | ||
| RNCF0805BTT6K81 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.185 | ||
| RNCF0805BKT6K81 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1806 | ||
| RG2012N-6811-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| AR05BTBW6811 | Viking | 0805 | 0 | $ 0.117 | ||
| RT0805BRB076K81L | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A6K81BTD | TE Connectivity | 0805 | 0 | $ 0.2289 | ||
| TNPW08056K81BYEC | VISHAY | 0805 | 0 | $ 0.2446 | ||
| TNPW08056K81BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| TNPW08056K81BYEN | VISHAY | 0805 | 0 | $ 0.2804 | ||
| P0805Y6811BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y6811BBT | VISHAY | 0805 | 0 | $ 5.7832 | ||
| ERA-6VRB6811V | PANASONIC | 0805 | 0 | $ 0.2347 |

